Print Page
5,000 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.195 | $0.00 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.608 |
| 10+ | $0.391 |
| 15+ | $0.359 |
| 25+ | $0.326 |
| 50+ | $0.294 |
| 125+ | $0.262 |
| 250+ | $0.235 |
| 500+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.195 |
| 6000+ | $0.166 |
| 12000+ | $0.148 |
| 18000+ | $0.141 |
| 30000+ | $0.129 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF4004Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel04X9115
Re-Reel59M7665RL
Cut Tape59M7665
Product RangeUF400
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product RangeUF400
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
UF400
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for UF4004
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

