Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $82.740 |
Product Information
Product Overview
AFM-01NC is a AFM series air flow monitor. It provides simple and alternative way to indicate positive or negative air flow of fans or bowlers. When it is properly installed and connected in series with an optical LED or audible signaling device. A bi-directional switch will activate an electrical contact will make the air flow of the fan falls below 8.2 ft/s and turning the signaling device on or off. The AFM monitor can also be attached to an existing plastic grill or guard.
- Reed magnet contact type, service life upto <gt/>100,000 cycles
- Hysteresis at 3.3ft/s (1m/s) - fixed
- Air-flow switch, (NC) with mounting clip and clamp (for attaching to existing fan assembly)
- Maximum switching voltage is 240VAC/DC (NC), 60VDC (NO)
- Maximum switching current is 500mADC (NC), 170mADC (NO)
- Operating temperature range is -20°C to 50°C
- Maximum switching capacity is 10W (resistive load)
- NEMA1 (IP20) protection
- 34 x 17.5 x 7.5mm dimensions
- Attachment clamp and clip, or integrated in protective plastic grill (mounting)
Contents
Air-flow switch (AFM-01NC), Clip, Three plastic guards (80, 92 and 120mm), LED and holder, Buzzer, Switch and wall-mount power supply, 10-foot wire assembly.
Technical Specifications
Air Flow Monitor
AFM Series
Fans
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate