Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoAFM-120NOCopy
Newark Part No.91AH9481
Product RangeAFM Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.550 |
| 5+ | $53.190 |
| 10+ | $52.180 |
| 25+ | $50.440 |
| 50+ | $49.350 |
Price for:Each
Minimum: 1
Multiple: 1
$54.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoAFM-120NOCopy
Newark Part No.91AH9481
Product RangeAFM Series
Technical Datasheet
Accessory TypeAir Flow Monitor
Flow Rate Min-
For Use WithFans
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Product RangeAFM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AFM-120NO is a AFM series air flow monitor. It provides simple and alternative way to indicate positive or negative air flow of fans or bowlers. When it is properly installed and connected in series with an optical LED or audible signaling device. A bi-directional switch will activate an electrical contact will make the air flow of the fan falls below 8.2 ft/s and turning the signaling device on or off. The AFM monitor can also be attached to an existing plastic grill or guard.
- Reed magnet contact type, service life upto <gt/>100,000 cycles
- Hysteresis at 3.3ft/s (1m/s) - fixed
- Air-flow monitor, normally open (NO) with 120 x 120mm plastic finger guard
- Maximum switching voltage is 240VAC/DC (NC), 60VDC (NO)
- Maximum switching current is 500mADC (NC), 170mADC (NO)
- Operating temperature range is -20°C to 50°C
- Maximum switching capacity is 10W (resistive load)
- NEMA1 (IP20) protection
- 34 x 17.5 x 7.5mm dimensions
- Attachment clamp and clip, or integrated in protective plastic grill (mounting)
Contents
Air-flow switch (AFM-01NC), Clip, Three plastic guards (80, 92 and 120mm), LED and holder, Buzzer, Switch and wall-mount power supply, 10-foot wire assembly.
Technical Specifications
Accessory Type
Air Flow Monitor
For Use With
Fans
Supply Voltage Min
-
Product Range
AFM Series
Flow Rate Min
-
Flow Rate Max
-
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for AFM-120NO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
