Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $70.680 |
| 5+ | $68.920 |
| 10+ | $67.140 |
| 25+ | $63.610 |
| 50+ | $60.090 |
| 100+ | $56.550 |
Price for:Each
Minimum: 1
Multiple: 1
$70.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoLFG172FHDHCopy
Newark Part No.91AH9541
Technical Datasheet
Fan Frame Size163mm
Filter MaterialPU (Polyurethane) Foam
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
163mm
Product Range
-
Filter Material
PU (Polyurethane) Foam
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
