Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1TBIP55Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1492
Product RangeOA109AP-IP55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.130 |
| 5+ | $33.400 |
| 10+ | $32.660 |
| 25+ | $31.190 |
| 50+ | $29.710 |
| 100+ | $28.240 |
Price for:Each
Minimum: 1
Multiple: 1
$34.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1TBIP55Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1492
Product RangeOA109AP-IP55 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating46dBA
Power Rating15W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating80mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.32Inch-H2O
Product RangeOA109AP-IP55 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3100rpm
Current Rating
80mA
IP Rating
IP55
Static Pressure
0.32Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
15W
Power Connection Type
Terminals
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OA109AP-IP55 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
