Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA119AP-22-1TBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1505
Product RangeOA119AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.000 |
| 25+ | $39.840 |
| 50+ | $37.390 |
| 100+ | $36.330 |
| 250+ | $35.280 |
Price for:Each
Minimum: 1
Multiple: 1
$43.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA119AP-22-1TBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1505
Product RangeOA119AP Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM130CFM
Noise Rating46dBA
Power Rating14W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOA119AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3000rpm
Current Rating
-
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
130CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
Product Range
OA119AP Series
Technical Docs (1)
Alternatives for OA119AP-22-1TB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
