Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA125AP-11-1TBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2409
Product RangeOA125 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.590 |
| 5+ | $24.990 |
| 10+ | $24.260 |
| 25+ | $23.510 |
| 50+ | $22.410 |
| 100+ | $20.440 |
Price for:Each
Minimum: 1
Multiple: 1
$26.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA125AP-11-1TBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2409
Product RangeOA125 Series
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Noise Rating42dBA
Power Rating11W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.21Inch-H2O
Product RangeOA125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
2900rpm
Current Rating
-
IP Rating
-
Static Pressure
0.21Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
75CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
Product Range
OA125 Series
Alternatives for OA125AP-11-1TB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
