Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172EC-11-1TBIP68ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH9588
Product RangeOA172EC IP68-ATEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.390 |
| 5+ | $118.150 |
| 10+ | $116.900 |
| 25+ | $112.900 |
| 50+ | $108.930 |
| 100+ | $104.970 |
| 10000+ | $102.870 |
Price for:Each
Minimum: 1
Multiple: 1
$119.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172EC-11-1TBIP68ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH9588
Product RangeOA172EC IP68-ATEX Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM220CFM
Noise Rating57dBA
Power Rating15W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating230mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOA172EC IP68-ATEX Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
3000rpm
Current Rating
230mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
220CFM
Power Rating
15W
Power Connection Type
Terminals
IP Rating
IP68
Product Range
OA172EC IP68-ATEX Series
Technical Docs (3)
Alternatives for OA172EC-11-1TBIP68A
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
