Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA205AN-22-1WB1856Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2417
Product RangeOA205AN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.840 |
| 5+ | $147.820 |
| 10+ | $144.810 |
| 25+ | $141.790 |
| 50+ | $138.780 |
| 100+ | $135.750 |
| 10000+ | $132.730 |
Price for:Each
Minimum: 1
Multiple: 1
$150.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA205AN-22-1WB1856Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2417
Product RangeOA205AN Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size205mm
External Depth72mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating67dBA
Power Rating80W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP56
Air Flow - m3/min-
Static Pressure0.86Inch-H2O
Product RangeOA205AN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
205mm
Bearing Type
Ball Bearing
Noise Rating
67dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA205AN Series
Fan Frame Type
Square
External Depth
72mm
Air Flow - CFM
590CFM
Power Rating
80W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Static Pressure
0.86Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
