Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA225AN-11-1TB18Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2422
Product RangeOA225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.510 |
| 5+ | $174.570 |
| 10+ | $144.650 |
| 25+ | $129.680 |
| 50+ | $119.710 |
Price for:Each
Minimum: 1
Multiple: 1
$199.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA225AN-11-1TB18Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2422
Product RangeOA225 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM600CFM
Noise Rating61dBA
Power Rating72W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating700mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.81Inch-H2O
Product RangeOA225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
2800rpm
Current Rating
700mA
Air Flow - m3/min
-
Product Range
OA225 Series
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
600CFM
Power Rating
72W
Power Connection Type
Terminals
IP Rating
IP55
Static Pressure
0.81Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA225AN-11-1TB18
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
