Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254EC-11-1WBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9601
Product RangeOA254EC XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $273.630 |
| 5+ | $245.100 |
| 10+ | $216.580 |
| 25+ | $205.660 |
| 50+ | $201.550 |
Price for:Each
Minimum: 1
Multiple: 1
$273.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254EC-11-1WBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9601
Product RangeOA254EC XC Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM830CFM
Noise Rating70dBA
Power Rating75W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating1.05A
IP Rating-
Air Flow - m3/min-
Product RangeOA254EC XC Series
SVHCLead (19-Jan-2021)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2750rpm
Current Rating
1.05A
Air Flow - m3/min
-
SVHC
Lead (19-Jan-2021)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
830CFM
Power Rating
75W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA254EC XC Series
Technical Docs (3)
Alternatives for OA254EC-11-1WBXC
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
