Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA280AN-22-1TB18Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1554
Product RangeOA280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $262.880 |
| 5+ | $254.500 |
| 10+ | $247.500 |
| 25+ | $237.720 |
| 50+ | $227.930 |
Price for:Each
Minimum: 1
Multiple: 1
$262.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280AN-22-1TB18Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1554
Product RangeOA280 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1130CFM
Noise Rating70dBA
Power Rating158W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating820mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.65Inch-H2O
Product RangeOA280 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2700rpm
Current Rating
820mA
IP Rating
IP55
Static Pressure
0.65Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
1130CFM
Power Rating
158W
Power Connection Type
Terminals
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OA280 Series
Technical Docs (1)
Alternatives for OA280AN-22-1TB18
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
