Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA60AP-22-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2459
Product RangeOA60 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.080 |
| 5+ | $33.230 |
| 10+ | $32.370 |
| 25+ | $30.680 |
| 50+ | $28.970 |
| 100+ | $27.260 |
| 250+ | $25.560 |
| 5000+ | $25.050 |
Price for:Each
Minimum: 1
Multiple: 1
$34.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA60AP-22-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2459
Product RangeOA60 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth30mm
Bearing TypeBall Bearing
Air Flow - CFM11CFM
Noise Rating28dBA
Power Rating4W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.1Inch-H2O
Product RangeOA60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA60 Series
Fan Frame Type
Square
External Depth
30mm
Air Flow - CFM
11CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OA60AP-22-1WB
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
