Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA92AP-11-1TBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5896
Product RangeOA92AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.950 |
| 5+ | $29.800 |
| 10+ | $27.900 |
| 25+ | $26.020 |
| 50+ | $24.630 |
| 100+ | $23.480 |
| 250+ | $21.720 |
Price for:Each
Minimum: 1
Multiple: 1
$31.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA92AP-11-1TBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5896
Product RangeOA92AP Series
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth26mm
Bearing TypeBall Bearing
Air Flow - CFM35CFM
Noise Rating30dBA
Power Rating13W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOA92AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
3000rpm
Current Rating
-
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
26mm
Air Flow - CFM
35CFM
Power Rating
13W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
Product Range
OA92AP Series
Alternatives for OA92AP-11-1TB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
