Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-12HB01ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2494
Product RangeOD1225 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.670 |
| 5+ | $19.030 |
| 10+ | $18.540 |
| 25+ | $18.030 |
| 50+ | $17.510 |
| 100+ | $17.130 |
| 250+ | $16.830 |
| 5000+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12HB01ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2494
Product RangeOD1225 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Flow Rate - Imperial89CFM
Bearing TypeBall Bearing
Air Flow - CFM89CFM
Noise Rating39dBA
Power Rating5W
Rated Speed2200rpm
Power Connection Type3 Lead Wires
Current Rating370mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
89CFM
Air Flow - CFM
89CFM
Power Rating
5W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Static Pressure
0.24Inch-H2O
SVHC
Lead
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2200rpm
Current Rating
370mA
Air Flow - m3/min
-
Product Range
OD1225 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
