Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXC
Newark Part No.89AH2521
Product RangeOD1238 VA Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.720 |
| 5+ | $54.140 |
| 10+ | $48.550 |
| 25+ | $45.920 |
| 50+ | $43.290 |
Price for:Each
Minimum: 1
Multiple: 1
$59.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXC
Newark Part No.89AH2521
Product RangeOD1238 VA Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial226CFM
Bearing TypeBall Bearing
Air Flow - CFM226CFM
Noise Rating65dBA
Power Rating40.8W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating1.7A
IP RatingIP55
Air Flow - m3/min-
Product RangeOD1238 VA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
226CFM
Air Flow - CFM
226CFM
Power Rating
40.8W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD1238 VA Series
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
5000rpm
Current Rating
1.7A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate