Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HSS
Newark Part No.89AH2634
Product RangeOD9225 Series
Technical Datasheet
311 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.790 |
5+ | $7.790 |
10+ | $7.790 |
25+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HSS
Newark Part No.89AH2634
Product RangeOD9225 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial52CFM
Bearing TypeSleeve Bearing
Air Flow - CFM52CFM
Noise Rating35dBA
Power Rating2.9W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD9225 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
52CFM
Air Flow - CFM
52CFM
Power Rating
2.9W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD9225 Series
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Sleeve Bearing
Noise Rating
35dBA
Rated Speed
2900rpm
Current Rating
250mA
Air Flow - m3/min
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate