Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-35/220-240/1A0-BOXCopy
Newark Part No.03AJ2475
Product RangeOPTOTRONIC
Your Part Number
No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-35/220-240/1A0-BOXCopy
Newark Part No.03AJ2475
Product RangeOPTOTRONIC
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max35W
Output Voltage Max60VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
60VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (17-Dec-2015)
Output Power Max
35W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
