Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR2450Copy
Newark Part No.14C3962
Product RangeCR Battery Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR2450Copy
Newark Part No.14C3962
Product RangeCR Battery Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2450
Battery TechnologyLithium
External Diameter24.5mm
Battery Capacity550mAh
Battery TerminalsFlat Top
External Height5mm
External Width-
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth-
Weight6.9g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product RangeCR Battery Series
SVHCTo Be Advised
Alternatives for CR2450
1 Product Found
Product Overview
The CR2450 is a CR2450 3V/550mAh coin-cell Non-rechargeable Battery features a lithium technology and flat top terminals.
Applications
Portable Devices
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
550mAh
External Height
5mm
Pack Quantity
1
External Depth
-
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
CR2450
External Diameter
24.5mm
Battery Terminals
Flat Top
External Width
-
Battery Type / Size
Coin Cell
Weight
6.9g
Battery NEDA Code
5029LC
Product Range
CR Battery Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
