Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89854A1KF
Newark Part No.54AH3014
Product RangePAN1780 Series
Your Part Number
Technical Datasheet
661 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.240 |
| 10+ | $12.380 |
| 25+ | $11.750 |
| 50+ | $11.310 |
| 100+ | $10.860 |
| 250+ | $10.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89854A1KF
Newark Part No.54AH3014
Product RangePAN1780 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
Receiver Sensitivity Rx-103 dBm
Supply Voltage Range1.7 V to 5.5 V
Supply Voltage Range1.7 V to 5.5 V
Operating Temperature Range-40 °C to 85 °C
Product RangePAN1780 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Receiver Sensitivity Rx
-103 dBm
Supply Voltage Range
1.7 V to 5.5 V
Product Range
PAN1780 Series
Bluetooth Class
-
Supply Voltage Range
1.7 V to 5.5 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability