Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R0KVCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel90Y9912RL
Cut Tape90Y9912
Product RangePCC-M1040M-LP Series
Your Part Number
1,517 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.260 |
| 25+ | $1.150 |
| 50+ | $1.050 |
| 100+ | $0.960 |
| 500+ | $0.821 |
| 1000+ | $0.719 |
| 2500+ | $0.705 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R0KVCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel90Y9912RL
Cut Tape90Y9912
Product RangePCC-M1040M-LP Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)19.6A
Inductor Construction-
Saturation Current (Isat)34.6A
Product RangePCC-M1040M-LP Series
Inductor Case / Package-
DC Resistance Max2860µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
-
Product Range
PCC-M1040M-LP Series
DC Resistance Max
2860µohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
19.6A
Saturation Current (Isat)
34.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ETQP4M1R0KVC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
