Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No10SEP330MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.29AH8518
Product RangeOS-CON SEP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $1.690 |
| 25+ | $1.580 |
| 50+ | $1.470 |
| 100+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10SEP330MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.29AH8518
Product RangeOS-CON SEP Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package-
ESR0.017ohm
Lifetime @ Temperature3000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current3.95A
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
-
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
3.95A
Product Length
-
Product Height
12mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
ESR
0.017ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
