Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 8TPC22M Tantalum Polymer Capacitor, 22 µF, ± 20%, 8 V, B1, 0.07 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No8TPC22MCopy
Newark Part No.98W1250
Product RangePOSCAP TPC Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part No8TPC22MCopy
Newark Part No.98W1250
Product RangePOSCAP TPC Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)8V
Manufacturer Size CodeB1
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPC Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
22µF
Voltage(DC)
8V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPC Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
B1
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
