0
0 Items$0.00

Tantalum Polymer Capacitors :

4,310 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Length
Product Width
Width
Capacitor Terminals
Series Name
Product Height
Height
Packaging
Ripple Current
Operating Temperature Min
Tamaño de Funda
Operating Temperature Max
Product Range
Qualification
Supplier Package
Automotive Qualification Standard
91H6452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.461
4000+$0.452
6000+$0.442
10000+$0.434
20000+$0.424
More Pricing...
100µF
-
± 20%
6.3V
B
0.04ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
-
1.8A
-55°C
-
105°C
T520 KO-CAP Series
-
-
-
98W1012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.200
25+$2.300
100+$1.840
250+$1.750
500+$1.650
More Pricing...
470µF
-
± 20%
6.3V
D4
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
3.8mm
-
-
3A
-55°C
-
105°C
POSCAP TPE Series
-
-
-
98W0348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.610
25+$2.600
100+$2.070
250+$1.960
500+$1.860
More Pricing...
330µF
-
± 20%
2.5V
D2E
0.007ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.8mm
-
-
4.4A
-55°C
-
105°C
POSCAP TPE Series
-
-
-
42AC9644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$5.720
1000+$5.610
1500+$5.490
2500+$5.380
5000+$5.260
More Pricing...
15µF
-
± 20%
75V
X
0.035ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
-
2.6A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
81AC2839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.870
25+$2.820
100+$2.280
250+$2.170
500+$2.070
More Pricing...
47µF
-
± 20%
16V
D
0.035ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.5A
-55°C
-
125°C
T525 KO-CAP Series
-
-
-
78AC7777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.590
25+$2.530
100+$2.480
250+$2.430
500+$2.370
More Pricing...
47µF
-
± 20%
16V
D2
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
-
1.8A
-55°C
-
105°C
POSCAP TQC Series
-
-
-
42AC9641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.550
25+$5.580
50+$4.790
100+$4.550
250+$4.450
More Pricing...
100µF
-
± 20%
25V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.4A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.420
25+$1.720
100+$1.290
250+$1.220
500+$1.140
More Pricing...
470µF
-
± 20%
6.3V
D
0.03ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.73A
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
46AJ4480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.620
25+$2.690
100+$2.110
250+$2.010
500+$1.890
More Pricing...
680µF
-
± 20%
6.3V
X
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
-
4.47A
-55°C
-
125°C
T598 KO-CAP Series
AEC-Q200
-
-
23AJ4812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.290
25+$3.310
100+$3.240
250+$3.170
500+$3.110
More Pricing...
100µF
-
± 20%
20V
D
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
25+$1.540
100+$1.200
250+$1.100
500+$1.000
More Pricing...
100µF
-
± 20%
10V
D2
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
-
1.5A
-55°C
-
105°C
POSCAP TPC Series
-
-
-
85AJ8744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
25+$1.530
100+$1.190
250+$1.120
500+$1.050
More Pricing...
100µF
-
± 20%
10V
D2
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
-
1.6A
-55°C
-
105°C
POSCAP TPC Series
-
-
-
59M9558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.794
25+$0.507
100+$0.359
250+$0.333
500+$0.280
More Pricing...
10µF
-
± 20%
10V
A
0.3ohm
-
1206 [3216 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
-
600mA
-55°C
-
125°C
TCJ Series
-
-
-
50Y7925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.689
100+$0.501
250+$0.459
500+$0.417
More Pricing...
33µF
-
± 20%
10V
A
0.07ohm
-
1206 [3216-18 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
-
1.28A
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.960
25+$2.130
100+$1.700
250+$1.610
500+$1.530
More Pricing...
220µF
-
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.8A
-55°C
-
105°C
POSCAP TPE Series
-
-
-
97W9286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.960
25+$2.090
100+$1.630
250+$1.550
500+$1.450
More Pricing...
220µF
-
± 20%
10V
D3L
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2A
-55°C
-
105°C
POSCAP TPB Series
-
-
-
86Y4979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.430
25+$3.220
100+$2.600
250+$2.480
500+$2.350
More Pricing...
330µF
-
± 20%
10V
D4
0.035ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
3.8mm
-
-
3A
-55°C
-
105°C
POSCAP TPB Series
-
-
-
86Y9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.050
25+$3.700
100+$2.840
250+$2.790
500+$2.720
More Pricing...
150µF
-
± 20%
16V
D3L
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
1.8A
-55°C
-
105°C
POSCAP TQC Series
-
-
-
63W9694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.840
25+$3.620
100+$2.800
250+$2.750
500+$2.690
More Pricing...
10µF
-
± 20%
63V
E
0.15ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4.1mm
-
-
1.3A
-55°C
-
105°C
TCJ Series
-
-
-
54AH5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.970
25+$4.540
50+$3.970
100+$3.720
250+$3.640
More Pricing...
100µF
-
± 20%
25V
D
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.1A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
37AJ8760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$0.656
100+$0.601
250+$0.554
500+$0.508
More Pricing...
10µF
-
± 20%
16V
B
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
-
1.14A
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
77AH1049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.595
25+$0.538
100+$0.495
250+$0.441
500+$0.397
More Pricing...
10µF
-
± 20%
6.3V
S
0.25ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
0.8mm
-
-
424mA
-55°C
-
105°C
F38 Series
-
-
-
23AJ4802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.050
25+$3.060
100+$2.990
250+$2.930
500+$2.880
More Pricing...
470µF
-
± 20%
6.3V
V
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.8mm
-
-
1.8A
-55°C
-
105°C
T520 KO-CAP Series
-
-
-
23AJ4795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$0.711
100+$0.668
250+$0.654
500+$0.642
More Pricing...
100µF
-
± 20%
6.3V
A
0.025ohm
-
1206 [3216-18 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
-
1.732A
-55°C
-
105°C
T520 KO-CAP Series
-
-
-
81AH8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.550
100+$0.502
250+$0.462
500+$0.421
More Pricing...
1µF
-
± 20%
35V
W
0.5ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
0.9mm
-
-
283mA
-55°C
-
105°C
vPolyTan T58 Series
-
-
-
1-25 of 4310 items
of 173 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK