Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1CM103Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.85Y4581
Product RangeM-A Series
Your Part Number
497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.530 |
| 25+ | $2.320 |
| 50+ | $2.110 |
| 100+ | $2.070 |
| 500+ | $2.030 |
| 1000+ | $1.980 |
| 2500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1CM103Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.85Y4581
Product RangeM-A Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height35.5mm
Product RangeM-A Series
ESR-
Ripple Current1.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
M-A Series
Ripple Current
1.8A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
35.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for ECA1CM103
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
