Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1VHG332Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK4029
Product RangeNHG-A Series
Your Part Number
4,878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 25+ | $1.870 |
| 100+ | $1.470 |
| 250+ | $1.440 |
| 500+ | $1.410 |
| 1000+ | $1.390 |
| 2500+ | $1.350 |
| 5000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1VHG332Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK4029
Product RangeNHG-A Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeNHG-A Series
ESR-
Ripple Current1.61A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECA1VHG332 is a NHG-A series radial lead type aluminium electrolytic capacitor.
- AEC-Q200 compliant
- 35V rated voltage, 3300µF capacitance, 20% capacitance tolerance
- 2000h endurance
- Category temperature range from –55 to +105°C
- 1610mA rated ripple current, 1155µA maximum leakage current
- 16mm body diameter, 31.5mm body length
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
16mm
Product Width
-
Product Range
NHG-A Series
Ripple Current
1.61A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
