Print Page
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.188 |
| 25+ | $0.179 |
| 50+ | $0.169 |
| 100+ | $0.160 |
| 500+ | $0.129 |
| 1000+ | $0.121 |
| 2500+ | $0.103 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECE-A1HKS100BCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W8194
Product RangeKS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5mm
Product RangeKS Series
ESR-
Ripple Current35mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for ECE-A1HKS100B
1 Product Found
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
KS Series
Ripple Current
35mA
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

