Print Page
2,508 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 10+ | $0.311 |
| 25+ | $0.275 |
| 50+ | $0.240 |
| 100+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA1EN100UCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.48W8134
Product RangeSU Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeSU Series
ESR-
Ripple Current45mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ECE-A1EN100U is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The SU-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
- PET sleeve sheathing (metal case)
- Bipolar polarity type
- 10.5μA Maximum leakage current
- 45mA RMS at 120Hz/+85°C Rated ripple current
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
SU Series
Ripple Current
45mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for ECEA1EN100U
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

