Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1H102GX5 General Purpose Film Capacitor, Metallized PPS Stacked, 0805 [2012 Metric], 1000 pF, ± 2%, 30 V](https://mexico.newark.com/productimages/standard/en_US/53W3588-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1H102GX5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel47AC4475
Re-Reel96K9299RL
Cut Tape96K9299
Product RangeECHU(X) Series
Your Part Number
5,990 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.590 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.590 |
| 10+ | $0.299 |
| 100+ | $0.274 |
| 1000+ | $0.217 |
| 5000+ | $0.201 |
| 10000+ | $0.184 |
| 25000+ | $0.180 |
| 50000+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.252 |
| 5000+ | $0.239 |
| 10000+ | $0.215 |
| 20000+ | $0.197 |
| 30000+ | $0.185 |
| 50000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H102GX5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel47AC4475
Re-Reel96K9299RL
Cut Tape96K9299
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package0805 [2012 Metric]
Capacitance1000pF
Capacitance Tolerance± 2%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ECHU(X) series Chip Capacitor with stacked metallised PPS dielectric. It is suitable for time-constant, oscillation and resonance, filtering and reflow soldering applications.
- Simple mould-less construction
- Small size
- 0.00010 to 0.22µF Capacitance range
- ±2% (G) and ±5% (J) Capacitance tolerance available
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
1000pF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 2%
Voltage(DC)
50V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
1.25mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ECHU1H102GX5
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
