Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1H681GX5 General Purpose Film Capacitor, Metallized PPS Stacked, 0805 [2012 Metric], 680 pF, ± 2%, 30 V](https://mexico.newark.com/productimages/standard/en_US/53W3588-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1H681GX5Copy
Newark Part No.83AK4056
Product RangeECHU(X) Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.226 |
| 6000+ | $0.222 |
| 12000+ | $0.217 |
| 18000+ | $0.213 |
| 30000+ | $0.205 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$678.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H681GX5Copy
Newark Part No.83AK4056
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package0805 [2012 Metric]
Capacitance680pF
Capacitance Tolerance± 2%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Stacked metallized PPS film as dielectric with simple mould-less construction
- Small in size (minimum size 1.6mm × 0.8mm)
- 85°C, 85%RH, W.V. x 1.0 for 500hours
- Suitable for reflow soldering
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
680pF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 2%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.25mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
