Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQE2473KBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AR5246
Product RangeECQE(B) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
| 10+ | $0.430 |
| 25+ | $0.382 |
| 50+ | $0.334 |
| 100+ | $0.284 |
| 500+ | $0.240 |
| 1000+ | $0.206 |
| 2500+ | $0.188 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE2473KBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AR5246
Product RangeECQE(B) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 10%
Voltage(AC)125V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing5mm
Product Length7.9mm
Product Width4.5mm
Product Height7.4mm
Product RangeECQE(B) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.047µF
Voltage(AC)
125V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.9mm
Product Height
7.4mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
4.5mm
Product Range
ECQE(B) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
