Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFG1B475JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH0605
Product RangeECWFG Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $4.270 |
| 25+ | $3.990 |
| 50+ | $3.720 |
| 100+ | $3.360 |
| 500+ | $3.100 |
| 1000+ | $2.780 |
| 2500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFG1B475JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH0605
Product RangeECWFG Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Humidity RatingGRADE II (Test Condition B)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length31.5mm
Product Width18.5mm
Product Height35mm
Ripple Current-
Output (kvar)-
Product RangeECWFG Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Typical Applications
High Frequency
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition B)
Lead Spacing
27.5mm
Peak Current
-
ESR
-
Product Length
31.5mm
Product Height
35mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
18.5mm
Ripple Current
-
Product Range
ECWFG Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ECWFG1B475J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
