Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.769 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 10+ | $0.546 |
| 100+ | $0.395 |
| 500+ | $0.335 |
| 5000+ | $0.277 |
| 10000+ | $0.261 |
| 25000+ | $0.250 |
| 50000+ | $0.245 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.332 |
| 1500+ | $0.279 |
| 2500+ | $0.273 |
| 5000+ | $0.326 |
| 10000+ | $0.307 |
| 20000+ | $0.290 |
| 30000+ | $0.276 |
| 50000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE2AA100PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel47AC4830
Full Reel49W5178
Re-Reel85Y5045RL
Cut Tape85Y5045
Product RangeS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)100V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current85mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
S Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
85mA
Operating Temperature Max
85°C
MSL
-
Alternatives for EEE2AA100P
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

