Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.240 | $11.20 |
| Total Price | $11.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.240 |
| 10+ | $1.520 |
| 15+ | $1.440 |
| 25+ | $1.350 |
| 50+ | $1.270 |
| 125+ | $1.130 |
| 250+ | $1.090 |
| 500+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFT1V561AVCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel21AM9558RL
Cut Tape21AM9558
Product RangeFT Series
Capacitor Case / PackageRadial Can - SMD
Capacitance560µF
Voltage(DC)35V
ESR0.06ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFT Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Ripple Current1.19A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FT Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
560µF
ESR
0.06ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
1.19A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

