Print Page
2,948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.544 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 10+ | $0.278 |
| 100+ | $0.252 |
| 500+ | $0.223 |
| 5000+ | $0.210 |
| 10000+ | $0.197 |
| 25000+ | $0.188 |
| 50000+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.188 |
| 1800+ | $0.182 |
| 3600+ | $0.177 |
| 5400+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHA1H470XPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel17AC6785
Cut Tape85AK4318
Product RangeHA Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
Product RangeHA Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current63mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic HA series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF.
- SMD Electrolytic
- Low impedance
- Automotive grade AEC-Q200 compliant
Technical Specifications
Capacitance
47µF
ESR
-
Product Range
HA Series
Product Diameter
6.3mm
Product Width
-
Ripple Current
63mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Lifetime @ Temperature
1000 hours @ 105°C
Capacitance Tolerance
± 20%
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

