Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEEHAV101XAPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.53W3701
Product RangeHA(A) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 900+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$168.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHAV101XAPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.53W3701
Product RangeHA(A) Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeHA(A) Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current84mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEEHAV101XAP is an EEE-HA series surface mount type aluminium electrolytic capacitor.
- Endurance is 105°C 1000h
- 100uF capacitance, ±20% capacitance tolerance
- 1000hours lifetime at 105°C temperature
- Operating temperature range from -55 to 105°C
- 6.3mm product diameter
- 7.7mm product height
- 84mA ripple current
- 35VDC voltage rating
- AEC-Q200 compliant
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
HA(A) Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
84mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEHAV101XAP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
