Print Page
4,500 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.560 |
| 1800+ | $0.543 |
| 3600+ | $0.534 |
| 5400+ | $0.524 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETQV101XAPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.47AC4773
Product RangeTQ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)35V
ESR0.3ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTQ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current197mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TQ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
100µF
ESR
0.3ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
197mA
Operating Temperature Max
125°C
MSL
-
Alternatives for EEETQV101XAP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
