Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEF-SX0E181ER Polymer Aluminium Electrolytic Capacitor, 180 µF, 2.5 V, 2917 [7343 Metric], 0.009 ohm](https://mexico.newark.com/productimages/standard/en_US/5008326.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEF-SX0E181ERCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel05X8462
Cut Tape22T5107
Product RangeSP-Cap SX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $0.843 | $2,950.50 |
| Total Price | $2,950.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3500+ | $0.843 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.843 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEF-SX0E181ERCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel05X8462
Cut Tape22T5107
Product RangeSP-Cap SX Series
Technical Datasheet
Capacitance180µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR0.009ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap SX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
2.5V
ESR
0.009ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap SX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
