Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFCS0J680R Polymer Aluminium Electrolytic Capacitor, 68 µF, 6.3 V, 2917 [7343 Metric], 0.015 ohm](https://mexico.newark.com/productimages/standard/en_US/2358260-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFCS0J680RCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel85Y5052
Cut Tape85Y5052
Product RangeSP-Cap CS Series
Your Part Number
7,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.220 | $11.10 |
| Total Price | $11.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.220 |
| 10+ | $1.540 |
| 25+ | $1.390 |
| 50+ | $1.240 |
| 100+ | $1.150 |
| 250+ | $1.060 |
| 500+ | $0.978 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCS0J680RCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel85Y5052
Cut Tape85Y5052
Product RangeSP-Cap CS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.1A
Product Diameter-
Product Length-
Product Width4.3mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap CS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.1A
Product Length
-
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
SP-Cap CS Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
