Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEFJX0E391RECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel26AK5680RL
Cut Tape26AK5680
Product RangeSP-Cap JX Series
Your Part Number
3,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.790 | $13.95 |
| Total Price | $13.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.790 |
| 25+ | $2.670 |
| 100+ | $2.460 |
| 250+ | $2.230 |
| 500+ | $2.010 |
| 1000+ | $1.760 |
| 5000+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFJX0E391RECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel26AK5680RL
Cut Tape26AK5680
Product RangeSP-Cap JX Series
Capacitance390µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature3000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSP-Cap JX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap JX Series
Alternatives for EEFJX0E391RE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
