Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFLX0D561R4 Polymer Aluminium Electrolytic Capacitor, 560 µF, 2 V, 2917 [7343 Metric], 0.0045 ohm](https://mexico.newark.com/productimages/standard/en_US/42AC0743-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFLX0D561R4Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel29AH4184RL
Cut Tape29AH4184
Product RangeSP-Cap LX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.510 | $7.55 |
| Total Price | $7.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.510 |
| 25+ | $1.440 |
| 100+ | $1.320 |
| 250+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $0.956 |
| 5000+ | $0.844 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFLX0D561R4Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel29AH4184RL
Cut Tape29AH4184
Product RangeSP-Cap LX Series
Capacitance560µF
Voltage Rating2V
Voltage(DC)2V
AE Capacitor Case2917 [7343 Metric]
Capacitor Case / Package2917 [7343 Metric]
ESR4500µohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Diameter-
Capacitor MountingSurface Mount
Height-
Capacitor TerminalsSolder
Series NameSP-Cap LX
Ripple Current8.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Supplier Package2917 [7343 Metric]
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap LX Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Voltage(DC)
2V
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Diameter
-
Height
-
Series Name
SP-Cap LX
Product Diameter
-
Product Width
4.3mm
Supplier Package
2917 [7343 Metric]
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating
2V
AE Capacitor Case
2917 [7343 Metric]
ESR
4500µohm
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Capacitor Terminals
Solder
Ripple Current
8.5A
Product Length
7.3mm
Product Height
-
Operating Temperature Min
-40°C
Product Range
SP-Cap LX Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
