Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEFST0E271RCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel29AH4187RL
Cut Tape29AH4187
Product RangeSP-Cap ST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.630 | $8.15 |
| Total Price | $8.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.630 |
| 25+ | $1.550 |
| 100+ | $1.420 |
| 250+ | $1.300 |
| 500+ | $1.190 |
| 1000+ | $1.030 |
| 5000+ | $0.912 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFST0E271RCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel29AH4187RL
Cut Tape29AH4187
Product RangeSP-Cap ST Series
Capacitance270µF
Voltage(DC)2.5V
Voltage Rating2.5V
AE Capacitor Case2917 [7343 Metric]
Capacitor Case / Package2917 [7343 Metric]
ESR6000µohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Diameter-
Capacitor MountingSurface Mount
Series NameSP-Cap ST
Height-
Capacitor TerminalsL-Lead
Ripple Current7.5A
Product Diameter-
Product Length-
Product Width4.3mm
Product Height-
Supplier Package2917 [7343 Metric]
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap ST Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Voltage Rating
2.5V
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Diameter
-
Series Name
SP-Cap ST
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Supplier Package
2917 [7343 Metric]
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage(DC)
2.5V
AE Capacitor Case
2917 [7343 Metric]
ESR
6000µohm
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Height
-
Ripple Current
7.5A
Product Length
-
Product Height
-
Operating Temperature Min
-40°C
Product Range
SP-Cap ST Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for EEFST0E271R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
