Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFSX0J181ER Polymer Aluminium Electrolytic Capacitor, 180 µF, 6.3 V, 2917 [7343 Metric], 0.009 ohm](https://mexico.newark.com/productimages/standard/en_US/42AC0743-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFSX0J181ERCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel49AM8206
Re-Reel39AH5269RL
Cut Tape39AH5269
Product RangeSP-Cap SX Series
Your Part Number
3,113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.990 | $9.95 |
| Total Price | $9.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.990 |
| 25+ | $1.320 |
| 100+ | $0.951 |
| 250+ | $0.882 |
| 500+ | $0.812 |
| 1000+ | $0.763 |
| 5000+ | $0.747 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $1.210 |
| 7000+ | $1.170 |
| 14000+ | $1.080 |
| 21000+ | $1.050 |
| 35000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFSX0J181ERCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel49AM8206
Re-Reel39AH5269RL
Cut Tape39AH5269
Product RangeSP-Cap SX Series
Technical Datasheet
Capacitance180µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap SX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap SX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
