Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFTX0D471RE Polymer Aluminium Electrolytic Capacitor, 470 µF, 2 V, 2917 [7343 Metric], 0.009 ohm](https://mexico.newark.com/productimages/standard/en_US/4292804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFTX0D471RECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel83AK5767RL
Cut Tape83AK5767
Product RangeSP-Cap TX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.470 | $17.35 |
| Total Price | $17.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.470 |
| 25+ | $2.360 |
| 100+ | $1.810 |
| 250+ | $1.720 |
| 500+ | $1.620 |
| 1000+ | $1.520 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFTX0D471RECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel83AK5767RL
Cut Tape83AK5767
Product RangeSP-Cap TX Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature5500 hours @ 135 °C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeSP-Cap TX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
5500 hours @ 135 °C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap TX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
