Print Page
5,051 In Stock
1,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.330 |
| 25+ | $1.230 |
| 50+ | $1.130 |
| 100+ | $1.030 |
| 500+ | $1.010 |
| 1000+ | $0.987 |
| 2500+ | $0.966 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUED2W100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.83AK4182
Product RangeED Series
Technical Datasheet
Capacitance10µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeED Series
ESR-
Ripple Current350mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic ED series capacitors are type A, radial leaded, polarized aluminium electrolytic capacitors. The capacitance values ranges from 10μF to 330μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- High reliability
- Rated voltage range from 160VDC to 450VDC
- ±20% tolerance
- Endurance is 10000h at 105°C
- Operating temperature range -25°C to 105°C
- Capacitor size varies from 10mm x 20mm to 18mm x 40mm (D x L)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
ED Series
Ripple Current
350mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

