Print Page
466 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 25+ | $2.110 |
| 100+ | $1.690 |
| 250+ | $1.660 |
| 500+ | $1.630 |
| 1000+ | $1.590 |
| 2500+ | $1.550 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEE2G330SCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK4196
Product RangeEE Series
Technical Datasheet
Capacitance33µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height20mm
Product RangeEE Series
ESR-
Ripple Current1.02A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEUEE2G330S is an EE-A series radial lead type aluminum electrolytic capacitor.
- High ripple current (at high frequency) : 40 % higher than ED series
- 400V rated voltage, 33µF capacitance, 20% capacitance tolerance
- 10000h endurance
- Category temperature range from –25 to +105°C
- 1020mA rated ripple current, 802µA maximum leakage current
- 0.62inch body diameter, 0.78inch body length
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
EE Series
Ripple Current
1.02A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

