Print Page
3,658 In Stock
3,150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 25+ | $1.880 |
| 100+ | $1.410 |
| 250+ | $1.310 |
| 500+ | $1.290 |
| 1000+ | $1.260 |
| 2500+ | $1.240 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEE2W220SCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62W7655
Product RangeEE Series
Technical Datasheet
Capacitance22µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height20mm
Product RangeEE Series
ESR-
Ripple Current945mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEUEE2W220S is an EE-A series radial lead type aluminum electrolytic capacitor.
- High ripple current (at high frequency) : 40 % higher than ED series
- 450V rated voltage, 22µF capacitance, 20% capacitance tolerance
- 10000h endurance
- Category temperature range from –25 to +105°C
- 945mA rated ripple current, 604µA maximum leakage current
- 0.62inch body diameter, 0.78inch body length
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
16mm
Product Width
-
Product Range
EE Series
Ripple Current
945mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Alternatives for EEUEE2W220S
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

