Print Page
1,473 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.459 |
| 100+ | $0.405 |
| 500+ | $0.344 |
| 5000+ | $0.293 |
| 10000+ | $0.286 |
| 25000+ | $0.280 |
| 50000+ | $0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1V221BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.47AC4892
Product RangeFC Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeFC Series
ESR-
Ripple Current755mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEUFC1V221B is a FC-A series radial lead type aluminium electrolytic capacitor.
- Capacitance is 220µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -55°C to 105°C
- 12.5mm x 10mm product height x product diameter
- 755mA ripple current
- Voltage(DC) is 35V
- AEC-Q200 compliant
- Radial leaded
- Low impedance
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
FC Series
Ripple Current
755mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

