Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.410 |
| 25+ | $3.200 |
| 50+ | $2.990 |
| 100+ | $2.720 |
| 500+ | $2.520 |
| 1000+ | $2.250 |
| 2500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFK0J472SCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.32R8961
Product RangeFK Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height15mm
Product RangeFK Series
ESR-
Ripple Current2.06A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
FK-A series radial leaded aluminum electrolytic capacitors offers an endurance 3000h to 5000h at 105°C.
- Low impedance (10 % to 30 % less than FC series)
- AEC-Q200 compliant
- Miniaturization (30 % to 40 % less than FC series)
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
FK Series
Ripple Current
2.06A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
15mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for EEUFK0J472S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

