Print Page
39,768 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.663 |
| 25+ | $0.600 |
| 50+ | $0.537 |
| 100+ | $0.475 |
| 500+ | $0.465 |
| 1000+ | $0.456 |
| 2500+ | $0.446 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFM1V331LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62W7971
Product RangeFM Series
Technical Datasheet
Capacitance330µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeFM Series
ESR-
Ripple Current1.56A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEUFM1V331L is a FM-A series radial lead type, aluminium electrolytic capacitor.
- Endurance is 4000h at 105°C, low impedance (40 % to 70 % less than FC series)
- 35V rated voltage, 330µF capacitance, ±20% tolerance on capacitance
- 1560mA rms ripple current, 0.030 ohm impedance
- 8.0mm body diameter, 20.0mm body length
- Category temperature range from -40 to 105°C
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
FM Series
Ripple Current
1.56A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for EEUFM1V331L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

